+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN754410NE

IC: driver; peripheral controller; DIP16; 2A; 39V; Ch: 4; 4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN754410NE
TME Symbol:
SN754410NE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP16
Output current
2A
Output voltage
39V
Number of channels
4
Mounting
THT
Operating temperature
-40...85°C
Application
motors
Supply voltage
  • 4.5...36V DC
Gross weight0.973 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN754410NE
873 in TME stock
Net price for quantities from 1 pcs - 3.45 GBPGross price for quantities from 1 pcs - 4.13 GBP
Net price for quantities from 3 pcs - 3.12 GBPGross price for quantities from 3 pcs - 3.74 GBP
Net price for quantities from 10 pcs - 2.69 GBPGross price for quantities from 10 pcs - 3.23 GBP
Net price for quantities from 25 pcs - 2.42 GBPGross price for quantities from 25 pcs - 2.90 GBP
Net price for quantities from 50 pcs - 2.32 GBPGross price for quantities from 50 pcs - 2.78 GBP
Net price for quantities from 100 pcs - 2.25 GBPGross price for quantities from 100 pcs - 2.70 GBP
Net price for quantities from 250 pcs - 2.14 GBPGross price for quantities from 250 pcs - 2.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs