+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75452BP

IC: driver; peripheral controller; DIP8; 400mA; 30V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75452BP
TME Symbol:
SN75452BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.451 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75452BP
338 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 5 pcs - 0.93 EURGross price for quantities from 5 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.70 EURGross price for quantities from 50 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.66 EUR
Net price for quantities from 5000 pcs - 0.52 EURGross price for quantities from 5000 pcs - 0.62 EUR
Packaging method by the manufacturer:Tube = 50 pcs