+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75453BP

IC: driver; peripheral controller; DIP8; 400mA; 30V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75453BP
TME Symbol:
SN75453BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.447 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75453BP
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 3 pcs - 0.75 EURGross price for quantities from 3 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.56 EUR
Packaging method by the manufacturer:Tube = 50 pcs