+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75462DR

IC: digital; NAND; SOIC8; 0÷70°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75462DR
TME Symbol:
SN75462DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Case
SOIC8
Operating temperature
0...70°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN75462DR
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.88 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.