+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75468DR

IC: driver; darlington,transistor array; SO16; 0.5A; 100V; Ch: 7

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75468DR
TME Symbol:
SN75468DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
100V
Number of channels
7
Mounting
SMD
Operating temperature
0...70°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75468DR
0 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 2500 pcs - 0.38 EURGross price for quantities from 2500 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.