+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75468NSR

IC: driver; darlington,transistor array; SO16-W; 0.5A; 100V; Ch: 7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75468NSR
TME Symbol:
SN75468NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16-W
Output current
0.5A
Output voltage
100V
Number of channels
7
Mounting
SMD
Operating temperature
0...70°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75468NSR
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.