+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS390D

IC: interface; line interface,line receiver; 200Mbps; LVTTL; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS390D
TME Symbol:
SN75LVDS390D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
200Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
SOIC16
Number of receivers
4
Operating temperature
0...70°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Manufacturer series
SNx5LVDx3xx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN75LVDS390D
0 in TME stock
Net price for quantities from 280 pcs - 1.70 GBPGross price for quantities from 280 pcs - 2.04 GBP
No. of pieces (Multiplicity: 280)
Minimum order quantity: 280.
Multiplicity: 280.