+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN842100

Relay: solid state; Ucntrl: 3.5÷15VDC; 25A; 24÷280VAC; 1-phase; PCB

Manufacturer: CELDUC

Manufacturer part number:
SN842100
TME Symbol:
SN842100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...15V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
PCB
Switching method
zero voltage switching
Operating temperature
-40...100°C
Gross weight12 g
Certificates
EAN code3760283308015
See other products in this category: One Phase Solid State Relays CELDUC,
*
SN842100
0 in TME stock
Net price for quantities from 1 pcs - 66.77 USDGross price for quantities from 1 pcs - 80.12 USD
Net price for quantities from 5 pcs - 53.41 USDGross price for quantities from 5 pcs - 64.09 USD
Net price for quantities from 10 pcs - 50.08 USDGross price for quantities from 10 pcs - 60.10 USD
No. of pieces (Multiplicity: 1)