+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO-AD3

Signaller: lighting; blinking light; SO-Ad3; 18÷32VDC; IP54

Manufacturer: W2

Manufacturer part number:
SO-AD3
TME Symbol:
SO-AD3

Specification

Manufacturer
W2
Type of signaller
lighting
Signalling method
blinking light
Manufacturer series
SO-Ad3
Light source
LED
Operating temperature
-10...55°C
IP rating
IP54
Body dimensions
330x260x180mm
Related items
MA-01, MA-02, MA-03
Mounting
for wall mounting
Body colour
black
Backlight colour
green, orange, red
Illumination
LED
Supply voltage
  • 18...32V DC
Gross weight1.2882 kg
Certificates
See other products in this category: Light Signalling Devices W2,
See other products from this series.:
*
SO-AD3
1 in TME stock
Net price for quantities from 1 pcs - 169.66 USDGross price for quantities from 1 pcs - 203.59 USD
No. of pieces (Multiplicity: 1)