+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO745090

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 12÷275VAC; SO7; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO745090
TME Symbol:
SO745090

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
12...275V AC
Manufacturer series
SO7
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
instantaneous switching
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight96.02 g
Certificates
EAN code3760283301122
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO745090
9 in TME stock
Net price for quantities from 1 pcs - 71.76 USDGross price for quantities from 1 pcs - 86.11 USD
Net price for quantities from 5 pcs - 57.41 USDGross price for quantities from 5 pcs - 68.89 USD
Net price for quantities from 10 pcs - 53.83 USDGross price for quantities from 10 pcs - 64.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.