+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO763090

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 24÷510VAC; SO7; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO763090
TME Symbol:
SO763090

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
24...510V AC
Manufacturer series
SO7
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
instantaneous switching
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.7 g
Certificates
EAN code3760283300033
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO763090
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.05 EURGross price for quantities from 1 pcs - 84.06 EUR
Net price for quantities from 5 pcs - 56.33 EURGross price for quantities from 5 pcs - 67.59 EUR
Net price for quantities from 10 pcs - 52.80 EURGross price for quantities from 10 pcs - 63.36 EUR
Net price for quantities from 19 pcs - 49.29 EURGross price for quantities from 19 pcs - 59.14 EUR