+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO789060

Relay: solid state; Ucntrl: 3.5÷32VDC; 125A; 24÷690VAC; SO7

Manufacturer: CELDUC

Manufacturer part number:
SO789060
TME Symbol:
SO789060

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
125A
Switched voltage
24...690V AC
Manufacturer series
SO7
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
instantaneous switching
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300453
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO789060
0 in TME stock
Net price for quantities from 1 pcs - 272.07 USDGross price for quantities from 1 pcs - 326.49 USD
Net price for quantities from 5 pcs - 217.66 USDGross price for quantities from 5 pcs - 261.20 USD
Net price for quantities from 10 pcs - 204.06 USDGross price for quantities from 10 pcs - 244.88 USD
No. of pieces (Multiplicity: 1)