+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO849070

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 12÷275VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO849070
TME Symbol:
SO849070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
12...275V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight97.8 g
Certificates
EAN code3760283300286
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO849070
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 119.18 EURGross price for quantities from 1 pcs - 143.01 EUR
Net price for quantities from 5 pcs - 95.82 EURGross price for quantities from 5 pcs - 114.99 EUR
Net price for quantities from 10 pcs - 89.83 EURGross price for quantities from 10 pcs - 107.80 EUR
Net price for quantities from 19 pcs - 83.85 EURGross price for quantities from 19 pcs - 100.61 EUR