+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO863070

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 24÷510VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO863070
TME Symbol:
SO863070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
24...510V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.66 g
Certificates
EAN code3760283300859
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO863070
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.61 EURGross price for quantities from 1 pcs - 66.73 EUR
Net price for quantities from 5 pcs - 44.71 EURGross price for quantities from 5 pcs - 53.65 EUR
Net price for quantities from 10 pcs - 41.92 EURGross price for quantities from 10 pcs - 50.30 EUR
Net price for quantities from 19 pcs - 39.12 EURGross price for quantities from 19 pcs - 46.95 EUR