+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SO863970

Relay: solid state; Ucntrl: 20÷265VAC,20÷265VDC; 35A; 24÷510VAC


Manufacturer: CELDUC

Manufacturer part number:
SO863970
TME Symbol:
SO863970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC, 20...265V DC
Max. operating current
35A
Switched voltage
24...510V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.6 g
Certificates
EAN code3760283302846
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO863970
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.52 EURGross price for quantities from 1 pcs - 70.22 EUR
Net price for quantities from 5 pcs - 47.04 EURGross price for quantities from 5 pcs - 56.45 EUR
Net price for quantities from 10 pcs - 44.11 EURGross price for quantities from 10 pcs - 52.93 EUR
Net price for quantities from 19 pcs - 41.16 EURGross price for quantities from 19 pcs - 49.40 EUR
Packaging method by the manufacturer:Cardboard = 19 pcs