+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SO865070

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷510VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO865070
TME Symbol:
SO865070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...510V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.59 g
Certificates
EAN code3760283300248
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO865070
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.16 EURGross price for quantities from 1 pcs - 69.80 EUR
Net price for quantities from 5 pcs - 46.77 EURGross price for quantities from 5 pcs - 56.12 EUR
Net price for quantities from 10 pcs - 43.84 EURGross price for quantities from 10 pcs - 52.61 EUR
Net price for quantities from 19 pcs - 40.92 EURGross price for quantities from 19 pcs - 49.10 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs