+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO869970

Relay: solid state; Ucntrl: 20÷265VAC; 125A; 24÷510VAC; SO8; IP20

Manufacturer: CELDUC

Manufacturer part number:
SO869970
TME Symbol:
SO869970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC
Max. operating current
125A
Switched voltage
24...510V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100.16 g
Certificates
EAN code3760283302624
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO869970
0 in TME stock
Net price for quantities from 1 pcs - 155.82 EURGross price for quantities from 1 pcs - 186.99 EUR
Net price for quantities from 5 pcs - 124.03 EURGross price for quantities from 5 pcs - 148.84 EUR
Net price for quantities from 10 pcs - 116.29 EURGross price for quantities from 10 pcs - 139.54 EUR
No. of pieces (Multiplicity: 1)