+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO885060

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷690VAC; SO8; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO885060
TME Symbol:
SO885060

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...690V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.22 g
Certificates
EAN code3760283302914
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO885060
0 in TME stock
Net price for quantities from 1 pcs - 83.19 EURGross price for quantities from 1 pcs - 99.82 EUR
Net price for quantities from 5 pcs - 66.55 EURGross price for quantities from 5 pcs - 79.85 EUR
Net price for quantities from 10 pcs - 62.39 EURGross price for quantities from 10 pcs - 74.87 EUR
No. of pieces (Multiplicity: 1)