+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO889060

Relay: solid state; Ucntrl: 3.5÷32VDC; 125A; 24÷690VAC; SO8; IP20

Manufacturer: CELDUC

Manufacturer part number:
SO889060
TME Symbol:
SO889060

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
125A
Switched voltage
24...690V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300637
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO889060
0 in TME stock
Net price for quantities from 1 pcs - 230.19 EURGross price for quantities from 1 pcs - 276.22 EUR
Net price for quantities from 5 pcs - 184.15 EURGross price for quantities from 5 pcs - 220.97 EUR
Net price for quantities from 10 pcs - 172.64 EURGross price for quantities from 10 pcs - 207.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.