+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SO96346H

Relay: solid state; Ucntrl: 3.5÷32VDC; 35A; 24÷600VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO96346H
TME Symbol:
SO96346H

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
35A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79 g
Certificates
EAN code3760283302044
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO96346H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.59 EURGross price for quantities from 1 pcs - 52.30 EUR
Net price for quantities from 10 pcs - 35.04 EURGross price for quantities from 10 pcs - 42.05 EUR
Net price for quantities from 72 pcs - 32.85 EURGross price for quantities from 72 pcs - 39.42 EUR
Net price for quantities from 144 pcs - 30.66 EURGross price for quantities from 144 pcs - 36.80 EUR