+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO96546H

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷600VAC; SO9; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO96546H
TME Symbol:
SO96546H

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.37 g
Certificates
EAN code3760283300149
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO96546H
0 in TME stock
Net price for quantities from 1 pcs - 42.91 EURGross price for quantities from 1 pcs - 51.49 EUR
Net price for quantities from 5 pcs - 34.33 EURGross price for quantities from 5 pcs - 41.19 EUR
Net price for quantities from 10 pcs - 32.19 EURGross price for quantities from 10 pcs - 38.62 EUR
No. of pieces (Multiplicity: 1)