+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO967860

Relay: solid state; Ucntrl: 15÷32VAC,15÷32VDC; 90A; 24÷600VAC; SO9

Manufacturer: CELDUC

Manufacturer part number:
SO967860
TME Symbol:
SO967860

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...32V AC, 15...32V DC
Max. operating current
90A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300163
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO967860
0 in TME stock
Net price for quantities from 1 pcs - 53.31 GBPGross price for quantities from 1 pcs - 63.97 GBP
Net price for quantities from 5 pcs - 42.65 GBPGross price for quantities from 5 pcs - 51.18 GBP
Net price for quantities from 10 pcs - 39.99 GBPGross price for quantities from 10 pcs - 47.98 GBP
No. of pieces (Multiplicity: 1)