+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO967960

Relay: solid state; Ucntrl: 20÷265VAC; 75A; 24÷600VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO967960
TME Symbol:
SO967960

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC
Max. operating current
75A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93.2 g
Certificates
EAN code3760283302471
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO967960
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.60 EURGross price for quantities from 1 pcs - 78.72 EUR
Net price for quantities from 5 pcs - 52.74 EURGross price for quantities from 5 pcs - 63.29 EUR
Net price for quantities from 10 pcs - 49.45 EURGross price for quantities from 10 pcs - 59.34 EUR
Net price for quantities from 19 pcs - 46.15 EURGross price for quantities from 19 pcs - 55.38 EUR