+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO968470

Relay: solid state; Ucntrl: 3.5÷32VDC; 95A; 24÷510VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO968470
TME Symbol:
SO968470

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
95A
Switched voltage
24...510V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87 g
Certificates
EAN code3760283302532
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO968470
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.25 USDGross price for quantities from 1 pcs - 111.90 USD
Net price for quantities from 5 pcs - 74.99 USDGross price for quantities from 5 pcs - 89.98 USD
Net price for quantities from 10 pcs - 70.30 USDGross price for quantities from 10 pcs - 84.36 USD
Net price for quantities from 19 pcs - 65.60 USDGross price for quantities from 19 pcs - 78.72 USD