+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOD845180

Relay: solid state; Ucntrl: 7÷30VDC; 50A; 50÷265VAC; SOD; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SOD845180
TME Symbol:
SOD845180

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
7...30V DC
Max. operating current
50A
Switched voltage
50...265V AC
Manufacturer series
SOD
Relay variant
1-phase
Body dimensions
44.8x59.2x33.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300958
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOD845180
0 in TME stock
Net price for quantities from 1 pcs - 98.51 USDGross price for quantities from 1 pcs - 118.21 USD
Net price for quantities from 5 pcs - 78.81 USDGross price for quantities from 5 pcs - 94.58 USD
Net price for quantities from 10 pcs - 73.89 USDGross price for quantities from 10 pcs - 88.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.