+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

115-28590

Cable tie; L: 580mm; W: 28mm; polyurethane; black; 360N; 3pcs; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-28590
TME Symbol:
SOFT-FIX-XL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
580mm
Tie width
28mm
Tie material
polyurethane
Colour
black
Tie strength
360N
Quantity in set/package
3pcs.
Loop diameter max
150mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
film
Gross weight174.1 g
Certificates
EAN code4031026231518

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-28590
32 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 14.68 EURGross price for quantities from 1 pcg - 17.62 EUR
Net price for quantities from 5 pcg - 13.56 EURGross price for quantities from 5 pcg - 16.28 EUR
Net price for quantities from 10 pcg - 12.62 EURGross price for quantities from 10 pcg - 15.15 EUR