+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOI885070

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷625VAC; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SOI885070
TME Symbol:
SOI885070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...625V AC
Relay variant
1-phase
Mounting
on panel
Switching method
zero voltage switching
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight104.71 g
Certificates
EAN code3760283302334
See other products in this category: One Phase Solid State Relays CELDUC,
*
SOI885070
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 154.14 USDGross price for quantities from 1 pcs - 184.97 USD
Net price for quantities from 5 pcs - 123.93 USDGross price for quantities from 5 pcs - 148.71 USD
Net price for quantities from 10 pcs - 116.19 USDGross price for quantities from 10 pcs - 139.43 USD
Net price for quantities from 19 pcs - 108.44 USDGross price for quantities from 19 pcs - 130.13 USD