+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21141

Styrofoam bags; transparent; 300l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
21141
TME Symbol:
SOLID-21141

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
styrofoam bags
Colour
transparent
Capacity
300l
Quantity in set/package
10pcs.
Gross weight1.4311 kg
See other products in this category: Packing SOLID TOOLS,
*
21141
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 GBPGross price for quantities from 1 pcs - 6.24 GBP
Net price for quantities from 3 pcs - 4.71 GBPGross price for quantities from 3 pcs - 5.65 GBP
Net price for quantities from 6 pcs - 4.39 GBPGross price for quantities from 6 pcs - 5.26 GBP
Net price for quantities from 12 pcs - 4.22 GBPGross price for quantities from 12 pcs - 5.06 GBP