+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21142

Styrofoam bags; transparent; 400l; 8pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
21142
TME Symbol:
SOLID-21142

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
styrofoam bags
Colour
transparent
Capacity
400l
Quantity in set/package
8pcs.
Gross weight1.3344 kg
See other products in this category: Packing SOLID TOOLS,
*
21142
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.13 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 3 pcs - 5.56 EURGross price for quantities from 3 pcs - 6.67 EUR
Net price for quantities from 6 pcs - 5.18 EURGross price for quantities from 6 pcs - 6.21 EUR
Net price for quantities from 12 pcs - 4.99 EURGross price for quantities from 12 pcs - 5.98 EUR