+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5038

Packing tapes; L: 35m; Width: 48mm; transparent


Manufacturer: SOLID TOOLS

Manufacturer part number:
5038
TME Symbol:
SOLID-5038

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
packing tapes
Length
35m
Width
48mm
Colour
transparent
Application of storage accessories
packing
Gross weight82.68 g
See other products in this category: Packing SOLID TOOLS,
*
5038
30 in TME stock
No. of rolls (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 rol - 0.56 GBPGross price for quantities from 2 rol - 0.67 GBP
Net price for quantities from 4 rol - 0.51 GBPGross price for quantities from 4 rol - 0.61 GBP
Net price for quantities from 8 rol - 0.47 GBPGross price for quantities from 8 rol - 0.57 GBP
Net price for quantities from 36 rol - 0.46 GBPGross price for quantities from 36 rol - 0.55 GBP
Packaging method by the manufacturer:Bag = 12 rol