+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5051

Tape: warning; white-red; L: 100m; W: 80mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5051
TME Symbol:
SOLID-5051

Specification

Manufacturer
SOLID TOOLS
Type of tape
warning
Colour
white-red
Length
100m
Width
80mm
Gross weight257.875 g
See other products in this category: Warning and Marking Tapes SOLID TOOLS,
*
5051
19 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 1.98 EURGross price for quantities from 1 rol - 2.38 EUR
Net price for quantities from 3 rol - 1.80 EURGross price for quantities from 3 rol - 2.15 EUR
Net price for quantities from 5 rol - 1.67 EURGross price for quantities from 5 rol - 2.00 EUR
Net price for quantities from 30 rol - 1.61 EURGross price for quantities from 30 rol - 1.93 EUR