+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5072

LDPE film; L: 5m; Width: 4m; translucent; EXTRA


Manufacturer: SOLID TOOLS

Manufacturer part number:
5072
TME Symbol:
SOLID-5072

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
translucent
Manufacturer series
EXTRA
Gross weight255 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.34 GBP
Net price for quantities from 3 pcs - 1.01 GBPGross price for quantities from 3 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 0.95 GBPGross price for quantities from 5 pcs - 1.13 GBP
Net price for quantities from 35 pcs - 0.91 GBPGross price for quantities from 35 pcs - 1.09 GBP