+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5073

LDPE film; L: 5m; Width: 4m; translucent; STRONG


Manufacturer: SOLID TOOLS

Manufacturer part number:
5073
TME Symbol:
SOLID-5073

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
translucent
Manufacturer series
STRONG
Gross weight455 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5073
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 GBPGross price for quantities from 1 pcs - 2.11 GBP
Net price for quantities from 3 pcs - 1.59 GBPGross price for quantities from 3 pcs - 1.91 GBP
Net price for quantities from 5 pcs - 1.48 GBPGross price for quantities from 5 pcs - 1.78 GBP
Net price for quantities from 25 pcs - 1.43 GBPGross price for quantities from 25 pcs - 1.71 GBP