+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5075

LDPE film; L: 5m; Width: 4m; translucent


Manufacturer: SOLID TOOLS

Manufacturer part number:
5075
TME Symbol:
SOLID-5075

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
translucent
Gross weight998.4 g
See other products in this category: Packing SOLID TOOLS,
*
5075
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.83 EUR
Net price for quantities from 3 pcs - 3.67 EURGross price for quantities from 3 pcs - 4.40 EUR
Net price for quantities from 6 pcs - 3.39 EURGross price for quantities from 6 pcs - 4.07 EUR
Net price for quantities from 12 pcs - 3.27 EURGross price for quantities from 12 pcs - 3.92 EUR