+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5076

Stretch film; Width: 0.5m; Thick: 0.023mm; transparent; 2.3kg


Manufacturer: SOLID TOOLS

Manufacturer part number:
5076
TME Symbol:
SOLID-5076

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
Stretch film
Width
0.5m
Thickness
23µm
Colour
transparent
Application of storage accessories
designed for manual packing, pallets forming etc.
Features of storage accessories
high extensibility, strength and surface adhesivness
Net weight
2.3kg
Gross weight2.4913 kg
See other products in this category: Packing SOLID TOOLS,
*
5076
6 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 10.55 GBPGross price for quantities from 1 rol - 12.66 GBP
Net price for quantities from 3 rol - 9.56 GBPGross price for quantities from 3 rol - 11.47 GBP
Net price for quantities from 6 rol - 8.90 GBPGross price for quantities from 6 rol - 10.68 GBP
Net price for quantities from 12 rol - 8.57 GBPGross price for quantities from 12 rol - 10.28 GBP