+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5077

Trash bags; LDPE; black; 35l; 30pcs; Super Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5077
TME Symbol:
SOLID-5077

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
35l
Quantity in set/package
30pcs.
Manufacturer series
Super Pack
Gross weight439.04 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5077
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 3 pcs - 1.33 EURGross price for quantities from 3 pcs - 1.59 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.43 EUR