+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5078

Trash bags; LDPE; black; 60l; 20pcs; Super Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5078
TME Symbol:
SOLID-5078

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
60l
Quantity in set/package
20pcs.
Manufacturer series
Super Pack
Gross weight405.5 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5078
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 3 pcs - 1.34 EURGross price for quantities from 3 pcs - 1.61 EUR
Net price for quantities from 5 pcs - 1.25 EURGross price for quantities from 5 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.44 EUR