+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5086

Painting foil; L: 5m; Width: 4m; black


Manufacturer: SOLID TOOLS

Manufacturer part number:
5086
TME Symbol:
SOLID-5086

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
black
Gross weight260 g
See other products in this category: Packing SOLID TOOLS,
*
5086
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.76 EURGross price for quantities from 2 pcs - 0.91 EUR
Net price for quantities from 4 pcs - 0.69 EURGross price for quantities from 4 pcs - 0.83 EUR
Net price for quantities from 8 pcs - 0.64 EURGross price for quantities from 8 pcs - 0.77 EUR
Net price for quantities from 20 pcs - 0.62 EURGross price for quantities from 20 pcs - 0.74 EUR