+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5097

Painting foil; L: 5m; Width: 4m; black


Manufacturer: SOLID TOOLS

Manufacturer part number:
5097
TME Symbol:
SOLID-5097

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
black
Gross weight456.6 g
See other products in this category: Packing SOLID TOOLS,
*
5097
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 3 pcs - 1.18 EURGross price for quantities from 3 pcs - 1.42 EUR
Net price for quantities from 5 pcs - 1.10 EURGross price for quantities from 5 pcs - 1.32 EUR
Net price for quantities from 20 pcs - 1.06 EURGross price for quantities from 20 pcs - 1.27 EUR