+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5098

Painting foil; L: 5m; Width: 4m; black


Manufacturer: SOLID TOOLS

Manufacturer part number:
5098
TME Symbol:
SOLID-5098

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
black
Gross weight733.1 g
See other products in this category: Packing SOLID TOOLS,
*
5098
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.65 EUR
Net price for quantities from 3 pcs - 2.00 EURGross price for quantities from 3 pcs - 2.40 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 20 pcs - 1.79 EURGross price for quantities from 20 pcs - 2.15 EUR