+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5103

Paint roller; W: 250mm; to the paint; Ø: 48mm; SYNTEX MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
5103
TME Symbol:
SOLID-5103

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
SYNTEX MAXI
Bristle length
20mm
Gross weight107.41 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5103
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.01 EUR
Net price for quantities from 3 pcs - 2.30 EURGross price for quantities from 3 pcs - 2.75 EUR
Net price for quantities from 5 pcs - 2.14 EURGross price for quantities from 5 pcs - 2.56 EUR
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.47 EUR
Packaging method by the manufacturer:Bag = 10 pcs