+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5104

Paint roller; W: 180mm; Ø: 68mm; SYNTEX FASADA; Bristle len: 20mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5104
TME Symbol:
SOLID-5104

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Diameter
68mm
Manufacturer series
SYNTEX FASADA
Bristle length
20mm
Gross weight120.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5104
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 3 pcs - 3.69 EURGross price for quantities from 3 pcs - 4.42 EUR
Net price for quantities from 5 pcs - 3.43 EURGross price for quantities from 5 pcs - 4.12 EUR
Net price for quantities from 10 pcs - 3.31 EURGross price for quantities from 10 pcs - 3.97 EUR