+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5109

Paint roller; W: 250mm; to the paint; Ø: 48mm; Multicolor


Manufacturer: SOLID TOOLS

Manufacturer part number:
5109
TME Symbol:
SOLID-5109

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Multicolor
Bristle length
15mm
Gross weight110 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5109
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.46 USD