+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5114

Paint roller; W: 180mm; to the paint; Ø: 48mm; SYNTEX MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
5114
TME Symbol:
SOLID-5114

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
SYNTEX MAXI
Bristle length
18mm
Gross weight86 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5114
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.74 USD