+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5124

Paint roller; W: 180mm; to the paint; Ø: 58mm; Bristle len: 6mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5124
TME Symbol:
SOLID-5124

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
58mm
Bristle length
6mm
Gross weight110.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 GBPGross price for quantities from 1 pcs - 1.63 GBP
Net price for quantities from 3 pcs - 1.23 GBPGross price for quantities from 3 pcs - 1.48 GBP
Net price for quantities from 5 pcs - 1.15 GBPGross price for quantities from 5 pcs - 1.38 GBP
Net price for quantities from 10 pcs - 1.11 GBPGross price for quantities from 10 pcs - 1.33 GBP