+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5128

Paint roller; W: 180mm; to the paint; Ø: 48mm; Mikrofaza


Manufacturer: SOLID TOOLS

Manufacturer part number:
5128
TME Symbol:
SOLID-5128

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Mikrofaza
Bristle length
10mm
Gross weight83 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5128
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 3 pcs - 1.51 EURGross price for quantities from 3 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.62 EUR