+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5138

Paint roller; W: 180mm; to the paint; Ø: 68mm; Multicolor Fasada


Manufacturer: SOLID TOOLS

Manufacturer part number:
5138
TME Symbol:
SOLID-5138

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
68mm
Manufacturer series
Multicolor Fasada
Bristle length
19mm
Gross weight83 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5138
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 3.54 USDGross price for quantities from 3 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.81 USD