+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5139

Paint roller; W: 250mm; to the paint; Ø: 62mm; Multicolor Fasada


Manufacturer: SOLID TOOLS

Manufacturer part number:
5139
TME Symbol:
SOLID-5139

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
62mm
Manufacturer series
Multicolor Fasada
Bristle length
19mm
Gross weight156 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5139
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.97 EUR
Net price for quantities from 3 pcs - 3.75 EURGross price for quantities from 3 pcs - 4.50 EUR
Net price for quantities from 5 pcs - 3.49 EURGross price for quantities from 5 pcs - 4.19 EUR
Net price for quantities from 10 pcs - 3.36 EURGross price for quantities from 10 pcs - 4.03 EUR