+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5151

Paint roller; W: 50mm; to the paint; Ø: 16mm; Moltopren; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5151
TME Symbol:
SOLID-5151

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
50mm
Tools application
to the paint
Diameter
16mm
Manufacturer series
Moltopren
Quantity in set/package
2pcs.
Gross weight9.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5151
38 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.47 EURGross price for quantities from 2 pcg - 0.56 EUR
Net price for quantities from 4 pcg - 0.42 EURGross price for quantities from 4 pcg - 0.51 EUR
Net price for quantities from 8 pcg - 0.39 EURGross price for quantities from 8 pcg - 0.47 EUR
Net price for quantities from 10 pcg - 0.38 EURGross price for quantities from 10 pcg - 0.45 EUR
Packaging method by the manufacturer:
Bag = 10 pcg