+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5166

Paint roller; W: 150mm; to the paint; Ø: 30mm; Bristle len: 10mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5166
TME Symbol:
SOLID-5166

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Diameter
30mm
Bristle length
10mm
Gross weight33.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5166
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD